
This 18-contact, 3-row through-hole header features gold plating and is available in bulk packaging. It is designed for use in applications where a high-reliability connection is required. The header is RoHS compliant and suitable for use in a variety of industries. The through-hole design allows for easy mounting to a printed circuit board. The gold plating provides a durable and corrosion-resistant contact surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-12-S-T-200-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-12-S-T-200-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.