This 18-position shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The header is made from bronze with a tin plating and has a natural polymer insulation. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0.
Samtec HMTSW-209-09-T-D-200-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-09-T-D-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.