
This 18-contact, 2-row through-hole header features gold plating for reliable electrical connections. It is designed for use in general applications and is available in bulk packaging. The header is not radiation hardened, but is compliant with RoHS regulations. It can be solder terminated for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-209-12-S-Q-200-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-12-S-Q-200-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.