This Samtec HMTSW-209-28-S-D-200-LA is a 2-row, 18-contact through-hole header with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 5.08mm pitch and is not radiation hardened. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |