This 20-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header's contacts are made of bronze with a gold plating, ensuring reliable connections. The lead-free construction meets the requirements for environmentally friendly electronics.
Samtec HMTSW-210-09-L-Q-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-210-09-L-Q-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.