This Samtec header features 20 bronze contacts with tin plating, through hole mount, and a 5.08mm pitch. It is lead free and RoHS compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec HMTSW-210-09-T-D-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-210-09-T-D-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.