This 20-contact, 2-row through-hole connector features a lead-free construction and a 5.08mm pitch. The contacts are made of bronze and plated with tin. The connector is designed for use in applications where a high-reliability connection is required. It is compliant with RoHS regulations and suitable for solder termination.
Samtec HMTSW-210-09-T-Q-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-210-09-T-Q-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.