This 22-contact, 2-row through-hole connector features a lead-free construction and gold-plated bronze contacts. It is RoHS compliant and suitable for solder termination. The connector has a pitch of 5.08mm and is available from Samtec.
Samtec HMTSW-211-09-G-Q-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-211-09-G-Q-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.