This 22-contact, 2-row through-hole header from Samtec features a lead-free construction with gold-plated contacts and a 5.08mm pitch. It is RoHS compliant and suitable for solder termination. The header is made from bronze with a gold plating, and is available in a variety of configurations.
Samtec HMTSW-211-09-G-Q-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-211-09-G-Q-430-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.