This 24-contact, 2-row through-hole header features a lead-free construction with gold plating on the contact material, which is bronze. The connector is designed for solder termination. It is compliant with RoHS standards. The 5.08mm pitch provides a compact design for dense board layouts.
Samtec HMTSW-212-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-212-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.