This 28-contact, 2-row header is designed for through-hole mounting and features a lead-free construction with gold-plated contacts. The header has a pitch of 5.08mm and is made from bronze with a gold plating. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Samtec HMTSW-214-09-G-D-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-214-09-G-D-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.