This 28-contact 2-row shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating and are lead free. The header is compliant with RoHS regulations and suitable for use in a variety of applications.
Samtec HMTSW-214-09-L-D-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-214-09-L-D-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.