This 32-contact, 2-row through hole header features a lead-free construction with tin plating and a bronze contact material. It is RoHS compliant and suitable for solder termination. The header has a 5.08mm pitch and is available from Samtec.
Samtec HMTSW-216-09-T-Q-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-216-09-T-Q-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.