
This 40-contact, 2-row through hole shrouded header features a 5.08mm pitch and is constructed with lead free materials. The contacts are made of bronze and plated with gold. It is suitable for use in applications where a high level of reliability is required.
Samtec HMTSW-220-09-G-Q-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-220-09-G-Q-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.