This 40-contact, 2-row header features a 5.08mm pitch and is designed for through-hole mounting. Constructed from lead-free materials, it is compliant with RoHS regulations. The contacts are plated with tin and made from bronze.
Samtec HMTSW-220-09-T-Q-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-220-09-T-Q-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.