This 42-contact, 2-row, 5.08mm pitch header is designed for through-hole mounting. The contacts are made of bronze with a gold plating, and the component is lead-free and RoHS compliant. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HMTSW-221-09-L-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-221-09-L-Q-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.