This 42-contact, 2-row through-hole header is manufactured by Samtec and features a lead-free construction with tin plating on the contact material. The header has a pitch of 5.08mm and is terminated with solder. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Samtec HMTSW-221-09-T-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-221-09-T-Q-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.