This 44-contact, 2-row through-hole header features a lead-free construction with gold-plated contacts. It is designed for use in applications where a secure and reliable electrical connection is required. The header is made from bronze and has a solder termination. It is RoHS compliant and suitable for use in a variety of environments. The 5.08mm pitch ensures a secure connection to the board. The header is available for use in a range of applications, including board-to-board and mezzanine connections.
Samtec HMTSW-222-09-G-Q-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-222-09-G-Q-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.