This Samtec connector features 44 bronze contacts with gold plating, is lead free and RoHS compliant, and has a 5.08mm pitch. It is designed for through-hole mounting and has a termination of solder. The connector is suitable for general applications.
Samtec HMTSW-222-09-L-Q-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-222-09-L-Q-100-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.