This 48-contact, 2-row through-hole header features a lead-free construction with gold plating on the contact material, which is bronze. The header is designed for use in applications where a high-reliability connection is required. It is RoHS compliant and suitable for solder termination. The 5.08mm pitch provides a compact design for dense PCB layouts. The header is suitable for use in a variety of applications, including general-purpose electronics and industrial control systems.
Samtec HMTSW-224-09-G-Q-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-09-G-Q-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.