This 48-contact, 2-row header features a lead-free construction with gold-plated contacts and a bronze base material. It is designed for through-hole mounting and has a 5.08mm pitch. The header is compliant with RoHS regulations and is suitable for a variety of applications.
Samtec HMTSW-224-09-G-Q-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-09-G-Q-430-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.