This 48-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header's contacts are made of bronze with a tin plating, ensuring reliable connections.
Samtec HMTSW-224-09-T-Q-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-09-T-Q-100-LA to view detailed technical specifications.
No datasheet is available for this part.