This 48-contact, 2-row through-hole header features a lead-free construction with tin contact plating and a bronze contact material. It is designed for use in applications where a high-reliability connection is required. The header is suitable for use in a variety of environments, including those with high temperatures. The RoHS-compliant design ensures compliance with environmental regulations.
Samtec HMTSW-224-09-T-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-09-T-Q-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.