This 48-contact, 2-row through-hole header features a lead-free construction with a tin contact plating and a bronze contact material. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. The header is RoHS compliant and suitable for solder termination. The 5.08mm pitch provides a compact and dense connection solution. The header is available in a shrouded or unshrouded configuration, depending on the specific application requirements.
Samtec HMTSW-224-10-T-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-10-T-Q-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.