This Samtec header features copper contacts with tin plating, a straight orientation, and a 5.08mm pitch. It has a depth of 5.08mm and a length of 15.24mm. The header is packaged on a tape and reel. It has a single row and is terminated with solder.
Samtec HPF-03-02-T-S-K-TR225 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Matte |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-03-02-T-S-K-TR225 to view detailed technical specifications.
No datasheet is available for this part.