Samtec HPF-04-01-T-S-.MOT0 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-04-01-T-S-.MOT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.