10-position, single-row socket strip with a 5.08mm pitch. Features straight, through-hole mounting and solder termination. The female socket contacts are made of copper with tin, matte plating and a square shape. Black polymer insulation and housing ensure durability.
Samtec HPF-10-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-10-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
