Samtec HPFC-102-01-T-D-04-LC technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPFC-102-01-T-D-04-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.