Samtec HPFC-103-01-L-D-02 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Tin, Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPFC-103-01-L-D-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.