Samtec HPFC-105-02-L-D-04 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPFC-105-02-L-D-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.