
Unshrouded header with 2 male pin contacts, featuring a 5.08mm pitch and single row configuration. Contacts are copper alloy with tin plating and a square shape, designed for solder termination. This surface mount component has a black polymer insulation, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 105°C. It supports AC voltage ratings of 850V and DC rated voltage of 1.2kV.
Samtec HPM-02-01-T-S-VS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-02-01-T-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.