Samtec HPM-03-02-T-S-VS technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-03-02-T-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.