
Unshrouded header with 4 positions and 4 contacts, featuring a 0.2-inch pitch and 5.08mm spacing. This male pin connector utilizes a copper alloy contact material with tin plating for mating, offering a contact mating length of 0.52 inches. Designed for through-hole mounting with solder termination, it boasts a voltage rating of 850V AC and 1.2kV DC. The insulation material is glass with a black color, and the component has a flammability rating of UL94 V-0, operating within a temperature range of -55°C to 105°C.
Samtec HPM-04-02-T-S technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.52inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-04-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.