The HPM-04-02-T-S-VS-P connector features a male gender with 4 contacts and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a tin plating.
Samtec HPM-04-02-T-S-VS-P technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-04-02-T-S-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.