
Unshrouded header with 6 positions and 1 row, featuring a 5.08mm pitch. This male pin connector utilizes a solder termination method with tin-plated copper alloy and copper contacts. Rated for 850V AC and 1.2kV DC, it operates within a temperature range of -55°C to 105°C. The black, glass-filled insulation material has a UL94 V-0 flammability rating.
Samtec HPM-06-05-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-06-05-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.