
The HPM-10-01-T-S-VS-P is a 10-contact male header connector with a 5.08mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination. It has one row of contacts and is manufactured by Samtec.
Samtec HPM-10-01-T-S-VS-P technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-10-01-T-S-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.