Samtec HPM-12-02-T-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.52inch |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-12-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.