This Samtec HPM-13-01-T-S header features 13 male contacts with a 5.08mm pitch, mounted through a hole. The contacts are made of copper with a tin plating and are RoHS compliant. The header is not SVHC compliant. It is suitable for use in applications where a through hole mount is required.
Samtec HPM-13-01-T-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-13-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.