
This 14-contact male through-hole header features a 5.08mm pitch and is plated with tin. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC standards. It is constructed with copper contacts and is suitable for solder termination.
Samtec HPM-14-04-T-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-14-04-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.