This 16-contact male through-hole header features a 5.08mm pitch and is constructed with tin plated copper contacts. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a through-hole package type.
Samtec HPM-16-04-T-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-16-04-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.