Samtec HPMC-102-01-T-D-03 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | HPMC |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HPMC-102-01-T-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.