The HPMC-106-01-T-D-03 is a 3-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 20A per contact and a maximum voltage rating of 1201VDC or 850VAC. The header is mounted through a hole and terminated using solder.
Samtec HPMC-106-01-T-D-03 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3Power/12Signal |
| Terminal Pitch | 5.08/2.54mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 1201VDC|850VAC |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPMC-106-01-T-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.