Samtec HPMC-106-03-L-D-03 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3Power/12Signal |
| Terminal Pitch | 5.08/2.54mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 1201VDC|850VAC |
| Height | 10.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPMC-106-03-L-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.