The HPMC-115-01-T-D-04 is a 4-contact unshrouded HDR header from Samtec. It features a 5.08mm terminal pitch and is designed for through hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 20A per contact. It can withstand a maximum voltage rating of 1201VDC or 850VAC.
Samtec HPMC-115-01-T-D-04 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4Power/30Signal |
| Terminal Pitch | 5.08/2.54mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 1201VDC|850VAC |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPMC-115-01-T-D-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.