Samtec HPSTP-29-9999-S-S technical specifications.
| Connector Type B | HDMI |
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HPSTP-29-9999-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
