Unshrouded header with 50 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating. This through-hole mount component has a black polymer insulation and is supplied in a tube. Termination is via solder.
Samtec HPT-125-01-L-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | HPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPT-125-01-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.