Samtec HPW-02-04-T-S-820-161 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 24.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-02-04-T-S-820-161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.