
This Samtec header features a 4-contact male design with a through-hole mount and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 5.08mm and is not radiation hardened.
Samtec HPW-04-04-T-S-440-258 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-440-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.