Samtec HPW-04-04-T-S-500-105-VS-P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.95mm |
| Gender | Male |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-04-04-T-S-500-105-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.