The HPW-04-04-T-S-550-120 is a 4-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a terminal pitch of 5.08mm and a maximum operating temperature range of -55°C to 105°C. This component is rated for a maximum voltage of 500VAC and a maximum current of 16.6A per contact. The board stacker is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HPW-04-04-T-S-550-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-04-04-T-S-550-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.